reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW SH5-RPS-04A :: SH5-RPS-04A wireless socket switch


SW SH5-RPS-04A

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless socket switch
  • Electrical values
    • Performance
    • 460 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type C, Euro plug
Simply plug this flat wireless socket switch into an existing wall socket. Thanks to its plug-in function, the wireless socket switch can be plugged into the socket behind the cabinet, behind the sofa, etc. This wireless socket switch can be easily controlled using a wireless remote control from the SmartHome, HomeEasy and HomeWizard series.

Special features:
  • For devices and lighting up to 460 W
  • User-friendly plug-in model
  • For LED, halogen and energy-saving lamps
  • Colour: white
  • Use: indoors


Technical data:
  • Input voltage: 220 - 240 V AC, 50/60 Hz
  • Max. 460 W
  • Wireless range up to 50 m in open areas (depending on surroundings)
  • Frequency: 433.92 MHz



Manufacturer : SMARTWARES
Factory number : SH5-RPS-04A
Package weight : 0.136 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless socket switch
  • Electrical values
    • Performance
    • 460 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type C, Euro plug