reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW SH5-RPD-02A :: SH5-RPD-02A wireless dimmer socket

Item-No.: SW SH5-RPD-02A
€17,60
Category of goods: 0


SW SH5-RPD-02A

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless socket
    • Assembly
    • Dimmable
  • Electrical values
    • Performance
    • 200 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Measures
    • Length
    • 7 mm
    • Width
    • 5 mm
    • Height
    • 9.7 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F — protection contact, CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
This wireless dimmer socket lets you dim your lighting easily via wireless remote control. You can control and dim lighting up to 200 W. The dimmer socket can be used with any SmartHome, HomeEasy and HomeWizard remote control and is compatible with all products from these series.

Special features:
  • For lighting up to 200 W
  • User-friendly plug-in model
  • For LED and energy-saving lamps
  • Use: indoors
  • Colour: white


Technical data:
  • Input voltage: 220 - 240 V AC, 50/60 Hz
  • Range up to 50 m in open areas (depending on surroundings)
  • Max. 200 W
  • Operating temperature: -10°C - 50°C



Manufacturer : SMARTWARES
Factory number : SH5-RPD-02A
Package weight : 0.148 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless socket
    • Assembly
    • Dimmable
  • Electrical values
    • Performance
    • 200 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Measures
    • Length
    • 7 mm
    • Width
    • 5 mm
    • Height
    • 9.7 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F — protection contact, CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact