reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW SH5-RBU-A :: Smartwares SH5-RBU-A roller shutter/blind motor

Item-No.: SW SH5-RBU-A
€107,95
Category of goods: 0


SW SH5-RBU-A

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless shutter motor
  • Electrical values
    • Performance
    • 110 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Implementation
    • Type of battery
    • 23A
    • Protection class
    • Protection class II

Replace an existing belt winder with an electric roller shutter/blind motor. This gives you the option of controlling the blind/roller shutter motor manually or by remote control. The wireless range is up to 25 m in open areas (depending on surroundings). The roller shutter/blind motor is compatible with all SmartHome, HomeEasy and HomeWizard products.

Special features:
  • Roller shutter/blind motor with light sensor or remote control

  • Ready-to-install unit to replace existing belt winder

  • Suitable for roller shutters up to 6 m²

  • Light sensor for automatic closing

  • Control manually with up/down button or by remote control

  • Set the highest and lowest points

  • Self-learning house code for securing and for simple programming


Technical data:
  • Input voltage: 230 V AC/50 Hz

  • Protection: class II

  • Standby power: 1.5 W

  • Operating output: 110 W

  • Max. load: 30 kg

  • Rotational speed: 25 rpm

  • Fixed running time: 3 min

  • Belts: 23 mm

  • Frequency: 433.92 MHz

  • Self-learning

  • Wireless range up to 25 m in open areas (depending on surroundings)

  • Battery-operated remote control: 12 V/23 A




Manufacturer : SMARTWARES
Factory number : SH5-RBU-A
Package weight : 1.181 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless shutter motor
  • Electrical values
    • Performance
    • 110 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Implementation
    • Type of battery
    • 23A
    • Protection class
    • Protection class II
Datasheet/manual