reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW SH5-RBU-04A :: SH5-RBU-04A wireless push-button switch for roller shutters - in

Item-No.: SW SH5-RBU-04A
€19,75
Category of goods: 0


SW SH5-RBU-04A

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless switch for continental shutters
  • Electrical values
    • Performance
    • 400 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
SmartHome switching technology is extremely convenient and easy to use. Simply replace an existing wall switch with a wireless push-button switch. This wireless push-button switch lets you control the upward and downward movement of electric roller shutters, blinds, curtains, etc. You can control the push-button switch using a wireless remote control from the HomeEasy, SmartHome and HomeWizard series. The wireless push-button switch is also compatible with all products from the SmartHome, HomeEasy and HomeWizard series.

Special features:
  • For electric roller shutters, curtains, blinds and awnings
  • Control with all HomeEasy, HomeWizard and SmartHome remote controls
  • Max. 400 W
  • Simple conversion of an existing up/down switch into a wireless switch


Technical data:
  • Rated current: 220 - 240 V AC, 50/60 Hz
  • Range up to 50 m in open areas (depending on surroundings)
  • Max. 400 W
  • Operating temperature: -10°C - +50°C



Manufacturer : SMARTWARES
Factory number : SH5-RBU-04A
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless switch for continental shutters
  • Electrical values
    • Performance
    • 400 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz