reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW SH5-RBS-10A :: SH5-RBS-10A wireless push-button switch



SW SH5-RBS-10A

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless push-button switch
  • Electrical values
    • Performance
    • 1000 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Measures
    • Length
    • 2.5 mm
    • Width
    • 5.3 mm
    • Height
    • 5.3 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
This wireless push-button switch from the SmartHome series is extremely convenient and easy to use. Simply replace an existing switch with a mini wireless push-button switch. The wireless push-button switch lets you control lighting and devices up to 1000 W. The range is up to 50 m in open areas (depending on surroundings); the signal can penetrate windows, ceilings, walls and doors. The SmartHome series is compatible with all HomeWizard, SmartHome and HomeEasy products.

Special features:
  • For devices and lighting up to 1000 W
  • Control with all SmartHome, HomeWizard and HomeEasy remote controls
  • Self-learning receiver


Technical data:
  • Rated current: 220 - 240 V AC, 50/60 Hz
  • Range of up to 50 m (depending on surroundings)
  • Max. 1000 W
  • Operating temperature: -10°C - +50°C
  • Frequency: 433.92 MHz



Manufacturer : SMARTWARES
Factory number : SH5-RBS-10A
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless push-button switch
  • Electrical values
    • Performance
    • 1000 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 50 m
  • Measures
    • Length
    • 2.5 mm
    • Width
    • 5.3 mm
    • Height
    • 5.3 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz