reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SW HWK-000 :: HWK-000 HomeWizard control set

Item-No.: SW HWK-000
€219,00
Category of goods: 0
Bargain Item!
Limited amount available.

SW HWK-000

  • Product Description
  • Technical information
  • General
    • Type
    • Control set
    • Design
    • Set
  • Electrical values
    • Frequency
    • 433.92 / 868 MHz
  • Specials
    • Range
    • 50 m
  • Implementation
    • Type of battery
    • 23A
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F — protection contact, CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
This SmartHome Connect kit lets you automate your own home. The HomeWizard Connect kit is extremely convenient, as you can easily control everything wirelessly.

Special features:
  • Gateway with open protocol
  • Control via smartphone, web interface
  • Access to gateway via the Internet
  • Easy control with the corresponding app
  • Use: indoors


Technical data:
  • Frequency: 433.92 MHz and 868 MHz
  • Max. 3680 W
  • Voltage: 230 V AC, 50 Hz
  • Battery: 23 A, 12 V DC


Included in delivery:
  • Gateway box
  • Two intermediate switches
  • Remote control



Manufacturer : SMARTWARES
Factory number : HWK-000
Package weight : 1.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Control set
    • Design
    • Set
  • Electrical values
    • Frequency
    • 433.92 / 868 MHz
  • Specials
    • Range
    • 50 m
  • Implementation
    • Type of battery
    • 23A
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F — protection contact, CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual