reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELRO HE892S :: Home Easy five-way wireless socket + remote control

SAVE22%
Item-No.: ELRO HE892S
€29,50
€22,95
Category of goods: 0
Bargain Item!
Limited amount available.

ELRO HE892S

  • Product Description
  • Technical information
  • General
    • Type
    • Multiple socket
    • Technology
    • HOME easy
    • Design
    • 1 transmitter, 1 multiple socket
    • Colour
    • White
  • Implementation
    • Channels
    • 1
  • Electrical values
    • Performance
    • 3500 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

Socket with remote control in key fob format

Remote control in key fob format
For controlling all receivers in the Home Easy and AB600
series.
• 1 channel for single or group switching/dimming.
• Signal penetrates windows, doors, walls and ceilings.

Socket with switching unit:
Turn lights and equipment on and off in one go.
• "Plug-in" user-friendly switching unit.
• Five sockets with 2-m cable.
• Can be controlled with any HE and AB600 remote control.
• For devices and lighting up to 3500 watts.



Manufacturer : ELRO
Factory number : HE892S
Package weight : 0.694 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multiple socket
    • Technology
    • HOME easy
    • Design
    • 1 transmitter, 1 multiple socket
    • Colour
    • White
  • Implementation
    • Channels
    • 1
  • Electrical values
    • Performance
    • 3500 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual