reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELRO HE888 :: Home Easy built-in dimmer


ELRO HE888

  • Product Description
  • Technical information
  • General
    • Type
    • Dimmer mounting
    • Technology
    • HOME easy
    • Design
    • 1 receiver
  • Implementation
    • Channels
    • 1
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m

The HE888 wireless built-in dimmer is suitable for dimming lights, thereby providing soft lighting in the room. Simultaneous use of multiple wireless transmitters (wall-mounted and/or hand-held transmitters) is possible (according to toggle or intermediate switching).

You can replace a switch without having to switch the power off, thus making it possible to control using Home Easy transmitters."

* Function: for lighting up to 200 watts
* Can control an existing switch with any Home Easy and Home Control remote control, without the time-consuming task of converting into a wireless switch
*For filament, halogen and energy-saving lamps
* Range: up to 50 m
*Coding: self-learning receiver
*Size: approx. 54 x 70 x 28 mm



Manufacturer : ELRO
Factory number : HE888
Package weight : 0.75 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dimmer mounting
    • Technology
    • HOME easy
    • Design
    • 1 receiver
  • Implementation
    • Channels
    • 1
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m
Datasheet/manual