reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELRO HE887 :: Home Easy transmission unit for remote control


ELRO HE887

  • Product Description
  • Technical information
  • General
    • Type
    • Transmission unit
    • Technology
    • HOME easy
    • Design
    • 1 transmitter
    • Colour
    • White
  • Implementation
    • Channels
    • 1
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m

Home Easy wireless switch technology is easy to use as well as safe.

This wireless transmitter unit allows you to forward the wireless signal to any receiver from the Home Easy series. Simply integrate the transmitter unit behind an existing wall switch.

For controlling all Home Easy and AB600 series receivers:

- Control receivers individually or all together as a group
- No faults thanks to the unique self-learning system
- Signal penetrates windows, doors, walls and ceilings
- Range: up to 50 m
- TRANSMITTER coding for self-learning receiver
- Size: approx. 48 x 42 x 15 mm
- Colour: white



Manufacturer : ELRO
Factory number : HE887
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Transmission unit
    • Technology
    • HOME easy
    • Design
    • 1 transmitter
    • Colour
    • White
  • Implementation
    • Channels
    • 1
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m
Datasheet/manual