reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELRO HE878A :: Home Easy switch (1 dimmer)


ELRO HE878A

  • Product Description
  • Technical information
  • General
    • Type
    • Dimmer plug adapters
    • Technology
    • HOME easy
    • Design
    • 1 dimmer
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Home Easy wireless switch technology is easy to use as well as safe.
Dimmer unit:
For lighting up to 200 watts.
* User-friendly "plug-in" model.
* Controller with each HE and AB600-remote control.
* Suitable for filament lamps and energy-saving lamps.



Manufacturer : ELRO
Factory number : HE878A
Package weight : 0.14 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dimmer plug adapters
    • Technology
    • HOME easy
    • Design
    • 1 dimmer
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual