reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELRO HE878 :: Home Easy auxiliary dimmer

Item-No.: ELRO HE878
€16,80
Category of goods: 0


ELRO HE878

  • Product Description
  • Technical information
  • General
    • Type
    • Dimmer plug adapter
    • Technology
    • HOME easy
    • Design
    • 1 receiver
    • Colour
    • White
  • Implementation
    • Channels
    • 1
  • Electrical values
    • Performance
    • 200 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

"Easy Home wireless switch technology is safe and easy to use.
Wireless dimming control of light bulbs as well as energy-saving light bulbs for particularly attractive switching and controlling the brightness of lamps and light fittings, chains of lights, strip lighting etc. up to 300 watts. Group switching also possible."

* Switching capacity: 200 watts
* Range of up to 50 metres
* On/off switch
* Compatible with all transmitters from the Home Easy series



Manufacturer : ELRO
Factory number : HE878
Package weight : 0.146 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dimmer plug adapter
    • Technology
    • HOME easy
    • Design
    • 1 receiver
    • Colour
    • White
  • Implementation
    • Channels
    • 1
  • Electrical values
    • Performance
    • 200 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual