reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELRO HE877A :: Home Easy socket, on/off, aluminium-look


ELRO HE877A

  • Product Description
  • Technical information
  • General
    • Type
    • Switch intermediate switch
    • Technology
    • HOME easy
    • Design
    • 1 receiver
    • Colour
    • Aluminium paints
  • Implementation
    • Channels
    • 1
  • Electrical values
    • Performance
    • 3500 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

The Home Easy socket insert makes it easy to switch lights in hard-to-reach places on or off via remote control.

The system has an autocode function between transmitter and receiver for fast installation at the touch of a button. Of course, you can also switch the device on and off by hand.

* 3500 watt
* Range of up to 50 metres
* On/off switch
* Compatible with all channels from the Home Easy series * GS tested/Intertek

(Remote control not included)



Manufacturer : ELRO
Factory number : HE877A
Package weight : 0.164 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switch intermediate switch
    • Technology
    • HOME easy
    • Design
    • 1 receiver
    • Colour
    • Aluminium paints
  • Implementation
    • Channels
    • 1
  • Electrical values
    • Performance
    • 3500 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual