reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELRO HE872 :: Home Easy dimming wireless receiver

Item-No.: ELRO HE872
€23,20
Category of goods: 0


ELRO HE872

  • Product Description
  • Technical information
  • General
    • Type
    • Socket intermediate dimmer
    • Technology
    • HOME easy
    • Design
    • 1 receiver
    • Colour
    • White
  • Implementation
    • Channels
    • 1
  • Electrical values
    • Performance
    • 60 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m

Easy Home wireless switch technology is safe and easy to use.

Wireless dimming control of light bulbs as well as energy-saving light bulbs for particularly attractive switching and controlling the brightness of lamps and light fittings, strip lighting etc. up to 60 watts.

* For lighting up to 60 watts
* E27 lamp holder
* For use with existing lighting controller, controlled using any HE and AB600 remote controls
* For filament, halogen and energy-saving lamps



Manufacturer : ELRO
Factory number : HE872
Package weight : 0.126 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket intermediate dimmer
    • Technology
    • HOME easy
    • Design
    • 1 receiver
    • Colour
    • White
  • Implementation
    • Channels
    • 1
  • Electrical values
    • Performance
    • 60 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m
Datasheet/manual