reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELRO HE866 :: Home Easy integrated outdoor switch

Item-No.: ELRO HE866
€21,90
Category of goods: 0

ELRO HE866

  • Product Description
  • Technical information
  • General
    • Type
    • External switch
    • Technology
    • HOME easy
    • Design
    • 1 transmitter
    • Colour
    • Black
  • Implementation
    • Channels
    • 1
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m

The wireless switch from Home Easy for outdoor use offers the option of home automation even when outside of the home. For instance, you can easily integrate a difficult-to-access wall switch (such as in the garage) and then operate via remote control or using a wireless wall switch from the Home Easy series with no hassle at all.


Function Controllable with any HE and AB600 remote control
* Simple conversion of an existing switch into a wireless switch
* For filament, halogen and energy-saving lamps
* Maximum power: 400 W
* Frequency: 433.92 MHz
* Range: up to 50 m
* Coding of self-learning receiver
- Size approx. 115 x 95 x 47 mm
* Colour: black/white



Manufacturer : ELRO
Factory number : HE866
Package weight : 0.217 kg
RoHS : conform
Technical information
  • General
    • Type
    • External switch
    • Technology
    • HOME easy
    • Design
    • 1 transmitter
    • Colour
    • Black
  • Implementation
    • Channels
    • 1
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m
Datasheet/manual