reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELRO HE862 :: Home Easy outdoor wall switch, IP44


ELRO HE862

  • Product Description
  • Technical information
  • General
    • Type
    • Wall switch
    • Technology
    • HOME easy
    • Design
    • 1 transmitter
    • Colour
    • Black/grey
  • Implementation
    • Channels
    • 1
    • Protection class
    • IP44
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m

Home Easy wireless switch technology is easy to use as well as safe.

The wireless outdoor wall switch is mounted directly on a wall, without any effort, and is instantly fully operational.

Excellent mounting options, even on glass, tiles, marble or wood. Toggle and intermediate switching circuits are now a breeze.

For controlling all Home Easy and AB600 series receivers:
- 1 channel for single or multiple switching
- Range up to 50 m, signal goes through walls and ceilings; range is thereby limited
Frequency: 433.92 MHz
- TRANSMITTER coding for self-learning receiver
- Size: approx. 80 x 80 x 30 mm
- Colour: grey/black



Manufacturer : ELRO
Factory number : HE862
Package weight : 0.089 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall switch
    • Technology
    • HOME easy
    • Design
    • 1 transmitter
    • Colour
    • Black/grey
  • Implementation
    • Channels
    • 1
    • Protection class
    • IP44
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m
Datasheet/manual