reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELRO HE840IP :: Home Easy IP-Box


ELRO HE840IP

  • Product Description
  • Technical information
  • General
    • Type
    • IP box
    • Technology
    • HOME easy
    • Design
    • 1 transmitter
    • Colour
    • White
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • Micro USB Typ B

The Home Easy IP box is the central control unit for all your Home Easy components. Integrate the box into your home network and easily control all Home Easy wireless switches and dimmers via smartphone app or PC.

Configure various scenarios and switching states that you can then activate manually or schedule accordingly.
The box is simple to set up using the Windows software provided and does not require any specific specialist knowledge.

Automate your home, and enjoy the convenience of this smart technology!

Operating voltage: 5 V DC
Current: 500 mA
Frequency: 433.92 MHz
Transmission range of up to 30 metres
Network interface: RJ45
Standby current consumption max. 2 W

Smartphone not included



Manufacturer : ELRO
Factory number : HE840IP
Package weight : 0.461 kg
RoHS : conform
Technical information
  • General
    • Type
    • IP box
    • Technology
    • HOME easy
    • Design
    • 1 transmitter
    • Colour
    • White
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • Micro USB Typ B