reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELRO HE820 :: Home Easy wireless doorbell

Item-No.: ELRO HE820
€15,50
Category of goods: 0


ELRO HE820

  • Product Description
  • Technical information
  • General
    • Type
    • Doorbell
    • Technology
    • HOME easy
    • Design
    • 1 receiver
  • Implementation
    • Channels
    • 1
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m
Wireless doorbell

* Range of up to 75 m
* Acoustic and visual signalling (individually controlled)
* Plug-in receiver 230 V.
* Can be activated with any HE transmitter



Manufacturer : ELRO
Factory number : HE820
Package weight : 0.123 kg
RoHS : conform
Technical information
  • General
    • Type
    • Doorbell
    • Technology
    • HOME easy
    • Design
    • 1 receiver
  • Implementation
    • Channels
    • 1
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m
Datasheet/manual