reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELRO HE808S :: Home Easy switch set (3 switches, 1 remote control)

Item-No.: ELRO HE808S
€26,50
Category of goods: 0

ELRO HE808S

  • Product Description
  • Technical information
  • General
    • Type
    • Switch plug adapter
    • Technology
    • HOME easy
    • Design
    • 1 transmitter + 3 switches
  • Implementation
    • Channels
    • 4
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Home Easy wireless switch technology is easy to use as well as safe.
Remote control:
Controls switches and dimmers from the Home Easy and AB600 Series.
* 4 channels for individual switching/dimming.
* 1 master device for all units.
* Range of up to 50 m; signal penetrates windows, doors, walls and ceilings.
Switch unit:
For devices and lighting up to 3500 watts.
* User-friendly "plug-in" model.
* Controller with each HE and AB600-remote control.
* For filament, halogen and energy-saving lamps.



Manufacturer : ELRO
Factory number : HE808S
Package weight : 0.505 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switch plug adapter
    • Technology
    • HOME easy
    • Design
    • 1 transmitter + 3 switches
  • Implementation
    • Channels
    • 4
  • Electrical values
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual