reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELRO HE800S :: Home Easy EURO switch set (two switches, one remote control)

Item-No.: ELRO HE800S
€15,95
Category of goods: 0

ELRO HE800S

  • Product Description
  • Technical information
  • General
    • Type
    • Switch plug adapters
    • Technology
    • HOME easy
    • Design
    • 1 transmitter + 2 switches
    • Colour
    • White
  • Implementation
    • Channels
    • 4
  • Electrical values
    • Performance
    • 460 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type C - EURO

Home Easy wireless switch technology is easy to use as well as safe.

Home Easy wireless switch set with extra-flat plug-in-receivers, ideal for sockets behind cabinets or other furniture. Remote control with four channels and master switch. Max. switching capacity: 460 watts.



Manufacturer : ELRO
Factory number : HE800S
Package weight : 0.305 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switch plug adapters
    • Technology
    • HOME easy
    • Design
    • 1 transmitter + 2 switches
    • Colour
    • White
  • Implementation
    • Channels
    • 4
  • Electrical values
    • Performance
    • 460 W
    • Frequency
    • 433.92 MHz
  • Specials
    • Range
    • 30 m
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type C - EURO
Datasheet/manual