reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HDMI STHG :: HDMI plug 1.3, all metal, bright

Item-No.: HDMI STHG
€6,70
Category of goods: 1 = discountable

HDMI STHG

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI plug
    • Pole number
    • 19
    • Design
    • Metal housing
  • Interfaces
    • Connection
    • Housing installation
  • Measures
    • Length
    • 60,85 mm
    • Width
    • 19,9 mm
    • Height
    • 15,5 mm

HDMI plug 1.3, high-quality all metal construction, bright housing, gold-plated contacts



Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI plug
    • Pole number
    • 19
    • Design
    • Metal housing
  • Interfaces
    • Connection
    • Housing installation
  • Measures
    • Length
    • 60,85 mm
    • Width
    • 19,9 mm
    • Height
    • 15,5 mm
Datasheet/manual