reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HDMI SMD PEB :: HDMI receptacle, SMD, print, angle

Item-No.: HDMI SMD PEB
€1,75
Category of goods: 1


HDMI SMD PEB

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI socket
    • Pole number
    • 19
    • Design
    • With mounting brackets
  • Interfaces
    • Connection
    • SMD version
  • Measures
    • Content spacing
    • 0,5 mm
    • Length
    • 12,16 mm
    • Width
    • 17,20 mm
    • Height
    • 6,18 mm
  • Implementation
    • Protection class
    • UL 94 V0

HDMI receptacle 1.3, SMD installation, print, gold-plated contacts

Connections:
angled solder connections with additional fixation for the printed circuit board.



Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI socket
    • Pole number
    • 19
    • Design
    • With mounting brackets
  • Interfaces
    • Connection
    • SMD version
  • Measures
    • Content spacing
    • 0,5 mm
    • Length
    • 12,16 mm
    • Width
    • 17,20 mm
    • Height
    • 6,18 mm
  • Implementation
    • Protection class
    • UL 94 V0
Datasheet/manual