reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65393 :: Dual HDMI + Displayport socket > 22-pin terminal

Item-No.: DELOCK 65393
€14,35
Category of goods: 1 = Rabattfähig

DELOCK 65393

  • Product Description
  • Technical information
  • General
    • Type
    • Dual HDMI displayport
    • Pole number
    • 22
    • Design
    • Printed circuit board with insulating non-slip pad
  • Interfaces
    • Connection
    • Terminal block
  • Measures
    • Content spacing
    • 3,81 mm
    • Length
    • 56,8 mm
    • Width
    • 24 mm
    • Height
    • 13,7 mm
  • Packaging
    • Packaging
    • Polybag

This dual port adapter combines a Displayport and HDMI interface in one connector that can be used to insert a Displayport plug or an HDMI plug. The other end of the adapter is a terminal block suitable for special industrial applications, e.g. for connecting individual wiring harnesses with open cable ends

• Dual port HDMI + DP socket
• 22-pin terminal block
• Pitch 3.81
• PCB with isolating, non-slip pad
• Dimensions: (LxWxH): approx. 56.8 x 24 x 13.7 mm

Package contents
• Adapter

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 65393
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dual HDMI displayport
    • Pole number
    • 22
    • Design
    • Printed circuit board with insulating non-slip pad
  • Interfaces
    • Connection
    • Terminal block
  • Measures
    • Content spacing
    • 3,81 mm
    • Length
    • 56,8 mm
    • Width
    • 24 mm
    • Height
    • 13,7 mm
  • Packaging
    • Packaging
    • Polybag
Datasheet/manual