reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65169 :: DVI 24 socket > 27-pin terminal block

Item-No.: DELOCK 65169
€7,99
Category of goods: 1 = discountable

DELOCK 65169

  • Product Description
  • Technical information
  • General
    • Type
    • DVI terminal adapter
    • Pole number
    • 27
    • Design
    • Printed circuit board
  • Interfaces
    • Connection
    • Terminal block
  • Measures
    • Content spacing
    • 3,81 mm

This DVI to terminal block adapter is suitable for special industrial applications, e.g. for connecting individual wiring harnesses with open cable ends.

Technical data
• DVI connection
• 27-pin terminal block
• Pitch 3.81

Package contents
• Adapter

Packaging
• Delock polythene bag



Manufacturer : DELOCK
Factory number : 65169
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVI terminal adapter
    • Pole number
    • 27
    • Design
    • Printed circuit board
  • Interfaces
    • Connection
    • Terminal block
  • Measures
    • Content spacing
    • 3,81 mm