reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0107 :: External USB 3.0 HDD case, SATA 3.5", aluminium, black

Item-No.: LOGILINK UA0107
€15,95
Category of goods: 0


LOGILINK UA0107

  • Product Description
  • Technical information
  • General
    • Design
    • For a hard drive
    • Design
    • Suitable for hard drives over 2 TB
    • Power supply
    • External
    • Type
    • Hard drive casing
    • Illumination
    • Status LED
    • Colour
    • Black
    • Material
    • Aluminium, plastic
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA 2
  • Measures
    • Format
    • 8.9 cm (3.5”)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

External aluminium housing from LogiLink for the installation and operation of 8.89-cm (3.5-inch) S-ATA hard disks.

Standardised size. Compatible with all notebook hard disks. Connected to the PC or notebook via the fast USB 3.0 Super Speed interface.
Very easy to connect and the device is automatically detected by modern operating systems.

• External USB 3.0 hard disk housing
• Suitable for 8.89 cm (3.5") SATA HDDs
• Transfer rate: up to 5 Gbps
• Backwards compatible with USB 2.0, 1.1
• High-grade aluminium enclosure
• Hot plug and plug and play capabilities
• No driver installation
• USB 3.0 connection cable and
• 12 V/ 2 A power supply unit included



Manufacturer : LOGILINK
Factory number : UA0107
Package weight : 0.529 kg
RoHS : conform
Technical information
  • General
    • Design
    • For a hard drive
    • Design
    • Suitable for hard drives over 2 TB
    • Power supply
    • External
    • Type
    • Hard drive casing
    • Illumination
    • Status LED
    • Colour
    • Black
    • Material
    • Aluminium, plastic
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA 2
  • Measures
    • Format
    • 8.9 cm (3.5”)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin