reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-373U3 :: Ext. casing, 3.5 SATA/USB 3.0

Item-No.: ICY IB-373U3
€26,80
Category of goods: 0


Icy Box IB-373U3, 3.5", USB 3.0

  • Product Description
  • Technical information
  • General
    • Design
    • For a hard drive
    • Design
    • Suitable for hard drives over 2 TB
    • Power supply
    • External
    • Type
    • Hard drive casing
    • Accessory
    • Power supply unit, USB cable, manual
    • Illumination
    • Status LED
    • Colour
    • Black
    • Material
    • Plastic
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA 3
  • Measures
    • Format
    • 8.9 cm (3.5”)
    • Height
    • 32 mm
    • Width
    • 130 mm
    • Depth
    • 200 mm
  • Specials
    • Fan
    • No
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Weights
    • Weight
    • 0.36 kg

Fast, faster, UASP!
External casing for 3.5" (8.89-cm) SATA HDDs with USB 3.0 connection and UASP support

Key features
  • Casing for 1x 3.5" SATA hard disk for USB 3.0

  • USB 3.0 host, transfer rate of up to 5 Gbit/s

  • Supports UASP function and SATA III 6 Gbit/s

  • Backwards compatible with USB 2.0 and 1.1

  • Hot Plug & Play and Hot Swap

  • Silent fanless design

  • Operating system independent


Features
  • Tool-free hard drive installation

  • Supports UASP function and SATA III

  • Fanless design




Manufacturer : ICYBOX
Factory number : 21412
Package weight : 0.83 kg
RoHS : conform
Technical information
  • General
    • Design
    • For a hard drive
    • Design
    • Suitable for hard drives over 2 TB
    • Power supply
    • External
    • Type
    • Hard drive casing
    • Accessory
    • Power supply unit, USB cable, manual
    • Illumination
    • Status LED
    • Colour
    • Black
    • Material
    • Plastic
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA 3
  • Measures
    • Format
    • 8.9 cm (3.5”)
    • Height
    • 32 mm
    • Width
    • 130 mm
    • Depth
    • 200 mm
  • Specials
    • Fan
    • No
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Weights
    • Weight
    • 0.36 kg
Datasheet/manual