reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-3664SU3 :: External 4-Bay JBOD (Single) Enclosure for 3.5

Item-No.: ICY IB-3664SU3
€124,95
Category of goods: 0


ICY BOX IB-3664SU3 ext. 4-fach Gehäuse

  • Product Description
  • Technical information
  • General
    • Design
    • For up to 4 hard drives
    • Design
    • Suitable for hard drives over 2 TB
    • Power supply
    • External
    • Type
    • Hard drive casing
    • Accessory
    • Data cable, power supply
    • Illumination
    • Status LED
    • Colour
    • Black
    • Material
    • Aluminium
  • Implementation
    • External
    • USB 3.0, eSATA
    • Internal
    • SATA 3
  • Measures
    • Format
    • 8.9 cm (3.5”)
  • Specials
    • Fan
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
More space needed?
This robust aluminum enclosure can accommodate up to four 3.5" SATA III hard drives. This ICY BOX is connected via USB 3.0 or eSATA to the computer, and thanks to JBOD function – only one USB port will be occupied on the computer, but all HDDs will be recognized as separate drives.
So that it doesn't get to hot with transfer rates of up to 5 Gbit/s, the built-in 6 cm fan supplies the hard disks with a fresh breeze.

Features
  • Aluminium enclosure for 4x 3.5" HDD
  • JBOD (Single)-function: 4 HDDs as 4 independent drives
  • HDD capacity unlimited
  • Transfer rates: USB 3.0 up to 5 Gbit/s, eSATA up to 3 Gbit/s
  • EasySwap® – toolless HDD mounting
  • Windows & Mac compatible



Manufacturer : ICYBOX
Factory number : 23666
Package weight : 3.2 kg
RoHS : conform
Technical information
  • General
    • Design
    • For up to 4 hard drives
    • Design
    • Suitable for hard drives over 2 TB
    • Power supply
    • External
    • Type
    • Hard drive casing
    • Accessory
    • Data cable, power supply
    • Illumination
    • Status LED
    • Colour
    • Black
    • Material
    • Aluminium
  • Implementation
    • External
    • USB 3.0, eSATA
    • Internal
    • SATA 3
  • Measures
    • Format
    • 8.9 cm (3.5”)
  • Specials
    • Fan
    • Yes
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC