reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-351STU3-B :: EXT. 8.9 cm (3.5”) USB 3.0/SATA hard drive housing

Item-No.: ICY IB-351STU3-B
€34,95
Category of goods: 0

IB-351StU3-B

  • Product Description
  • Technical information
  • General
    • Design
    • For a hard drive
    • Design
    • No capacity limit
    • Power supply
    • External
    • Type
    • Hard drive casing
    • Accessory
    • Data cable, power supply, driver
    • Illumination
    • Status LED
    • Colour
    • Black
    • Material
    • Aluminium, plastic
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA 2
  • Measures
    • Format
    • 8.9 cm (3.5”)
  • Specials
    • Fan
    • No
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

External aluminium housing for 3.5" SATA hard drives with USB 3.0 port

• External housing for 1x 3.5'' SATA hard disks with side grilles
• Premium aluminium housing
• External data interface: 1x USB 3.0
• Backwards compatible with USB 2.0 and 1.1
• Transfer rate: USB 3.0 up to 5 Gbit/s
• Operating systems supported: Windows, Mac and Linux
• No capacity limitation (Supports 3 TB)
• Plug & Play and Hot Swap
• LED for operation and hard drive access
• Horizontal and vertical orientation (with stand)
• Quiet, fan-less design

Classic with contemporary Interface
IB-351 is a classic ICY BOX. Cooling aluminium, easy hard drive installation or replacement. Now with the fast USB 3.0 interface.

Package contents:
• IB-351STU3-B
• Plug-in power pack
• USB 3.0 cable
• Base
• Accessory Set
• Manual



Manufacturer : ICYBOX
Factory number : 21408
Package weight : 0.82 kg
RoHS : conform
Technical information
  • General
    • Design
    • For a hard drive
    • Design
    • No capacity limit
    • Power supply
    • External
    • Type
    • Hard drive casing
    • Accessory
    • Data cable, power supply, driver
    • Illumination
    • Status LED
    • Colour
    • Black
    • Material
    • Aluminium, plastic
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA 2
  • Measures
    • Format
    • 8.9 cm (3.5”)
  • Specials
    • Fan
    • No
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual