reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-318STU3-B :: EXT. 8.9 CM (3.5 “) USB3.0/SATA housing

Item-No.: ICY IB-318STU3-B
€32,95
Category of goods: 0


RaidSonic Icy Box IB-318StU3-B, 3.5", USB 3.0

  • Product Description
  • Technical information
  • General
    • Design
    • For a hard drive
    • Design
    • geeignet für Festplatten bis 2 TB
    • Power supply
    • External
    • Type
    • Hard drive casing
    • Accessory
    • Data cable, power supply, driver
    • Illumination
    • Status LED
    • System requirements
    • Windows XP/Vista/7
    • Colour
    • Black
    • Material
    • Aluminium
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
  • Measures
    • Format
    • 8.9 cm (3.5”)
    • Height
    • 30 mm
    • Width
    • 115 mm
    • Depth
    • 220 mm
  • Specials
    • Fan
    • No
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Weights
    • Weight
    • 0.41 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

External aluminium housing for installation and operation of 8.9 cm (3.5 ") SATA hard drives.

Key features
• Premium aluminium housing
• Hard disk capacity up to 2 TB
• USB 3.0
• Supports: PC (Windows XP/Vista/Win 7)
• Quiet, fanless design
• Hot plug & play and hot swap
• Transfer rate: USB 3.0 up to 5 Gbit/s
• Backward compatible with USB 2.0 (480 Mb/s) and 1.1
• On/off switch

Hard-working:with USB 3.0 transfer rates up to 5 Gbit/s.

Solid: Aluminium housing.

Ready for action:Hot Swap and Plug and Play for fast, easy swap HDD.

Unobtrusive:low noise, without fan.

The IB-318STU3-B also works (via a USB 3.0 cable or USB 2.0 cable) with computers/notebooks with USB
2.0 /1.1 interfaces.

USB 3.0 has 10 times more bandwidth than USB2.0 (5Gbit/s to 480 Mbit/s) and thus theoretically 10 times the transfer rate.
In practice, the transfer rate is limited by the slower SATA interface on the hard drive 3 Gbit/s).
This means that the USB 3.0 interface has fully exploited the speed of the current SATA hard drive.



Manufacturer : ICYBOX
Factory number : 21406
Package weight : 0.988 kg
RoHS : conform
Technical information
  • General
    • Design
    • For a hard drive
    • Design
    • geeignet für Festplatten bis 2 TB
    • Power supply
    • External
    • Type
    • Hard drive casing
    • Accessory
    • Data cable, power supply, driver
    • Illumination
    • Status LED
    • System requirements
    • Windows XP/Vista/7
    • Colour
    • Black
    • Material
    • Aluminium
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
  • Measures
    • Format
    • 8.9 cm (3.5”)
    • Height
    • 30 mm
    • Width
    • 115 mm
    • Depth
    • 220 mm
  • Specials
    • Fan
    • No
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Weights
    • Weight
    • 0.41 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual