reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANTEC QB35US36G :: 4x 3.5" HDD USB 3.0/eSATA box


Fantec QB-35US3-6G schwarz, 3.5", USB 3.0/eSATA

  • Product Description
  • Technical information
  • General
    • Design
    • For up to 4 hard drives
    • Design
    • Suitable for hard drives over 2 TB
    • Power supply
    • External
    • Type
    • Hard drive casing
    • Accessory
    • eSATA cable,USB cable, manual
    • Illumination
    • Status LED
    • Colour
    • Black
  • Implementation
    • External
    • USB 3.0, eSATA
    • Internal
    • SATA 3
  • Measures
    • Format
    • 8.9 cm (3.5”)
    • Height
    • 166 mm
    • Width
    • 126 mm
    • Depth
    • 215 mm
  • Specials
    • Fan
    • Yes
  • Weights
    • Weight
    • 1.6 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C14 - cold device socket (m)
    • Power supply, on device
    • EF - French + protective contact CEE 7/7
    • Low-voltage connection
    • DIN 4-pol

Back up your data on the FANTEC QB-35US3-6G with space for up to four SATA I/II/III hard discs in a single housing. All hard discs are displayed individually and can therefore be freely changed, replaced and expanded, regardless of the manufacturer. The flexible SUPERSPEED USB 3.0 and eSATA interfaces ensure extremely fast data transfer. Easy installation with plug-and-play. The built-in temperature sensor automatically controls the 80 mm fan and provides optimum cooling for the hard drives. The Sync mode automatically turns the device off when you shut down the computer.

Features
• Hard drive exchange housing
• Suitable for 4x 8.89 cm (3.5") SATA I/II/III HDDs
• Expandable regardless of manufacturer
• SUPERSPEED USB 3.0 port, data transfers up to 5 Gbit/s
• eSATA port, data transfer rates up to 3 Gbit/s
• Internal 80 mm fan
• Automatic fan control via built-in temperature sensor
• Manual fan control (3-speed)
• Automatic shut-off when PC is powered down
• Blue LED display (front), interface selection, fan control, Sync mode

Connections
• 4x SATA (internal)
• 1x SUPERSPEED USB 3.0 port (back)
• 1x eSATA port (back)
• 1x power connection (side)

Operating system
• Microsoft Windows Vista/7/8/8.1
• MacOS 10.3 and higher
• Linux

Supplied accessories
• 1x USB 3.0 cable
• 1x eSATA cable
• 4x hard drive grips
• 1x external power supply unit
• 1x screwdriver
• User manual



Manufacturer : FANTEC
Factory number : QB-35US3-6G
Package weight : 2.617 kg
RoHS : conform
Technical information
  • General
    • Design
    • For up to 4 hard drives
    • Design
    • Suitable for hard drives over 2 TB
    • Power supply
    • External
    • Type
    • Hard drive casing
    • Accessory
    • eSATA cable,USB cable, manual
    • Illumination
    • Status LED
    • Colour
    • Black
  • Implementation
    • External
    • USB 3.0, eSATA
    • Internal
    • SATA 3
  • Measures
    • Format
    • 8.9 cm (3.5”)
    • Height
    • 166 mm
    • Width
    • 126 mm
    • Depth
    • 215 mm
  • Specials
    • Fan
    • Yes
  • Weights
    • Weight
    • 1.6 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C14 - cold device socket (m)
    • Power supply, on device
    • EF - French + protective contact CEE 7/7
    • Low-voltage connection
    • DIN 4-pol
Datasheet/manual