reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANTEC ER-35U36G :: Fantec 3.5" housing USB 3.0

Item-No.: FANTEC ER-35U36G
€28,50
Category of goods: 0


FANTEC ER-35U3-6G, 3.5", USB 3.0

  • Product Description
  • Technical information
  • General
    • Design
    • For a hard drive
    • Design
    • Suitable for hard drives over 2 TB
    • Power supply
    • External
    • Type
    • Hard drive casing
    • Accessory
    • Data cable, power supply
    • Illumination
    • Status LED
    • Colour
    • Black
    • Material
    • Aluminium, plastic
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA 3
  • Measures
    • Format
    • 8.9 cm (3.5”)
    • Height
    • 127 mm
    • Width
    • 45 mm
    • Depth
    • 208 mm
  • Specials
    • Fan
    • Yes
  • Weights
    • Weight
    • 0.61 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The FANTEC ER-35U3-6G is a super-fast SUPERSPEED USB 3.0 hard drive housing. It is up to 70% faster than conventional hard drive housing thanks to full support for SATA III 6G hard drives and the new UASP SMTP transfer protocol. It is possible to replace the hard drives quickly and easily without tools because there are no screws. The FANTEC ER-35U3-6G also features a 30 mm fan to cool the hard drive.

• SUPERSPEED USB 3.0 port data transfers up to 5 Gbit/s
• Supports SATA III 6G with the new UASP standard
• Hard drive exchange with no screws - even during operation
• 30 mm fan for excellent heat dissipation
• Blue status LED



Manufacturer : FANTEC
Factory number : 1697
Package weight : 0.908 kg
RoHS : conform
Technical information
  • General
    • Design
    • For a hard drive
    • Design
    • Suitable for hard drives over 2 TB
    • Power supply
    • External
    • Type
    • Hard drive casing
    • Accessory
    • Data cable, power supply
    • Illumination
    • Status LED
    • Colour
    • Black
    • Material
    • Aluminium, plastic
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA 3
  • Measures
    • Format
    • 8.9 cm (3.5”)
    • Height
    • 127 mm
    • Width
    • 45 mm
    • Depth
    • 208 mm
  • Specials
    • Fan
    • Yes
  • Weights
    • Weight
    • 0.61 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin