reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANTEC DB-ALU3 :: 8.89 cm (3.5") SATA, USB 3.0, aluminium

Item-No.: FANTEC DB-ALU3
€19,95
Category of goods: 0

FANTEC DB-ALU3

  • Product Description
  • Technical information
  • General
    • Design
    • For a hard drive
    • Design
    • Suitable for hard drives over 2 TB
    • Power supply
    • External
    • Type
    • Hard drive casing
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
  • Measures
    • Format
    • 8.9 cm (3.5”)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

3.5 inch SATA hard drive housing with USB 3.0
External hard drive housing made of brushed aluminium.

• Suitable for 3.5 inch (8.89 cm) SATA 1/2/3 hard drives (max. 4 TB)
• SUPERSPEED USB 3.0 port
• Data transfer rate up to 5 Gbit/s
• Backwards compatible with USB 2.0/1.1
• Housing made of brushed aluminium

Quick and easy installation with plug-and-play and the SUPERSPEED USB 3.0 mean that the hard drive housing is ready to use in no time Connect the hard drive via SUPERSPEED USB 3.0 and reach data transfer rates of up to 5 Gbit/s.

Technical data:
• External connection: USB 3.0
• Internal connection: SATA
• Power connection: 12 V/2 A
• Supported storage media: 3.5" SATA hard drives
• Compatibility: Windows XP/Vista/7/8, Mac OS X, Linux

Supplied accessories
• 1x USB 3.0 cable - backwards compatible with USB 2.0 and USB 1.1
• 1x external power supply unit
• 1x manual
• 1x base
---Hard drives not included---



Manufacturer : FANTEC
Factory number : 1434
Package weight : 0.647 kg
RoHS : conform
Technical information
  • General
    • Design
    • For a hard drive
    • Design
    • Suitable for hard drives over 2 TB
    • Power supply
    • External
    • Type
    • Hard drive casing
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
  • Measures
    • Format
    • 8.9 cm (3.5”)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual