reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANTEC DB-ALU2E :: 8.89 cm (3.5") SATA, eSATA, USB 2.0, aluminium

Item-No.: FANTEC DB-ALU2E
€19,95
Category of goods: 0


FANTEC DB-ALU2E

  • Product Description
  • Technical information
  • General
    • Design
    • For a hard drive
    • Power supply
    • External
    • Type
    • Hard drive casing
    • Accessory
    • Data cable, power supply
    • Illumination
    • Status LED
    • Colour
    • Black
    • Material
    • Aluminium
  • Implementation
    • External
    • USB 2.0
    • Internal
    • SATA 2
  • Measures
    • Format
    • 8.9 cm (3.5”)
    • Height
    • 120 mm
    • Width
    • 32 mm
    • Depth
    • 192 mm
  • Specials
    • Fan
    • No
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Weights
    • Weight
    • 1.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

8.89 cm (3.5") SATA USB 2.0 eSata black aluminium

External housing for the installation of an 8.89 cm (3.5") SATA
hard drive. Easy installation with plug-and-play. Individually configurable
Back-up function Including software for automatic back-up,
synchronisation and data recovery using back-up key.

---Hard drives not included---

Connections: Internal:
• SATA

External:
• 1x USB 2.0 port, 1x eSATA port

Operating system:
• Win, Mac and Linux

Chip set:
• USB 2.0 SATAlink max. 480 Mbps
• eSATA SATAlink max. 3.0 Gbit/s

Material/colour:
• Black/aluminium
• Plastic front and back panel, black

Characteristics:
• Automatic data back-up, synchronisation and
• data recovery using back-up key
•Rear network switch
• Blue status LED
•Suitable for all 8.89 cm (3.5") SATA HDDs (max. 2000 GB)

Accessories supplied:
• USB 2.0 cable
• eSATA cable
• External power supply unit
• CD (manual and back-up software)
• Base



Manufacturer : FANTEC
Factory number : 1446
Package weight : 0.698 kg
RoHS : conform
Technical information
  • General
    • Design
    • For a hard drive
    • Power supply
    • External
    • Type
    • Hard drive casing
    • Accessory
    • Data cable, power supply
    • Illumination
    • Status LED
    • Colour
    • Black
    • Material
    • Aluminium
  • Implementation
    • External
    • USB 2.0
    • Internal
    • SATA 2
  • Measures
    • Format
    • 8.9 cm (3.5”)
    • Height
    • 120 mm
    • Width
    • 32 mm
    • Depth
    • 192 mm
  • Specials
    • Fan
    • No
  • Electrical values
    • Operating voltage
    • 100 - 240 V
  • Weights
    • Weight
    • 1.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual