reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANTEC 1465 :: HDD raid rack 8x 3.5 SATA HDD USB eSATA

Item-No.: FANTEC 1465
€304,95
Category of goods: 0


Fantec QB-X8US3R, 3.5", USB 3.0/eSATA

  • Product Description
  • Technical information
  • General
    • Design
    • For eight hard drives
    • Design
    • Suitable for hard drives up to 4 TB
    • Power supply
    • Internal
    • Type
    • Hard drive casing
    • Accessory
    • USB cable, eSATA cable, power supply
  • Implementation
    • External
    • USB 3.0, eSATA
    • Internal
    • SATA 2
  • Measures
    • Format
    • 8.9 cm (3.5”)
  • Specials
    • Fan
    • Yes
    • Specification
    • RAID
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C14 - cold device socket (m)
    • Power supply, on device
    • EF - French + protective contact CEE 7/7

Back up your data on the FANTEC QB-X8US3R with space for up to eight SATA hard drives in a single housing. All hard drives are displayed individually and can therefore be freely changed, replaced and expanded regardless of the manufacturer or capacity. Various RAID modes offer options for data back-up and data redundancy.

Features
• Suitable for up to eight 3.5" SATA
• SUPERSPEED USB 3.0
• Data transfer at up to 5 Gbit/s (with USB 3.0)
• eSATA connection
• Data transfer at up to 3 Gbit/s (with eSATA)
• 3-speed fan control (also manually adjustable)
• Expandable regardless of manufacturer or capacity
• RAID controller for RAID modes 0, 5, 10, 50

Connections
• Data interfaces: USB 3.0 to PC, eSATA to PC
• Network interfaces: not available
• Power supply: 12 V 5 A, 160 watts
• Supported storage: hard drives 8x 3.5" SATA
• Maximum hard drive capacity 32 TB (max 4 TB per installed hard drive)

Features
• SATA, internal fan, RAID function

Compatibility
Microsoft Windows XP/Vista/7/8, Mac OS X, Linux

Supplied accessories
• USB 3.0 cable
• eSATA cable
• Ext. power supply unit
• Manual
• 8x hard drive mount
• Screwdriver



Manufacturer : FANTEC
Factory number : 1465
Package weight : 6.4 kg
RoHS : conform
Technical information
  • General
    • Design
    • For eight hard drives
    • Design
    • Suitable for hard drives up to 4 TB
    • Power supply
    • Internal
    • Type
    • Hard drive casing
    • Accessory
    • USB cable, eSATA cable, power supply
  • Implementation
    • External
    • USB 3.0, eSATA
    • Internal
    • SATA 2
  • Measures
    • Format
    • 8.9 cm (3.5”)
  • Specials
    • Fan
    • Yes
    • Specification
    • RAID
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C14 - cold device socket (m)
    • Power supply, on device
    • EF - French + protective contact CEE 7/7