reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 42478 :: Delock 3.5 external enclosure SATA HDD>USB 3.0

Item-No.: DELOCK 42478
€25,50
Category of goods: 0

DELOCK 42478

  • Product Description
  • Technical information
  • General
    • Design
    • For a hard drive
    • Power supply
    • External
    • Type
    • Hard drive casing
    • Accessory
    • USB cable, driver, software, screwdriver
    • Illumination
    • Status LED
    • System requirements
    • XP/Vista/7 Windows, Linux
    • Colour
    • Silver
    • Material
    • Aluminium, plastic
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA 2
  • Measures
    • Format
    • 8.9 cm (3.5”)
    • Height
    • 31 mm
    • Width
    • 120 mm
    • Depth
    • 206 mm
  • Specials
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C14 - cold device socket (m)
    • Power supply, on device
    • EF - French + protective contact CEE 7/7
    • Low-voltage connection
    • DIN 4-pol

Delock 3.5 external enclosure SATA HDD > USB 3.0

Brief description
This Delock aluminium enclosure is used to install one 3.5" SATA hard drive. It can be connected to any PC or any notebook via USB 3.0.

Technical data
• USB 3.0 specification
• Data transfer rate up to 5 Gbps
• Backwards compatible with USB 2.0. However, the higher data transfer rate of 5 Gbps cannot then be achieved
• For 3.5 SATA I or SATA II hard drives
• Bootable
• Dimensions (LxWxH): 206 mm x 120 mm x 31 mm
• Hot plug, plug & play

System requirements
• Windows 2000/XP/XP-64/Vista/Vista-64/7/7-64,
Linux Kernel 2.6 or higher
• PC or notebook with a free USB port

Package contents

• 3.5" external enclosure
• USB 3.0 cable
• Base, screws
• External power supply unit, mains cable
• User manual



Manufacturer : DELOCK
Factory number : 42478
Package weight : 0.821 kg
RoHS : conform
Technical information
  • General
    • Design
    • For a hard drive
    • Power supply
    • External
    • Type
    • Hard drive casing
    • Accessory
    • USB cable, driver, software, screwdriver
    • Illumination
    • Status LED
    • System requirements
    • XP/Vista/7 Windows, Linux
    • Colour
    • Silver
    • Material
    • Aluminium, plastic
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA 2
  • Measures
    • Format
    • 8.9 cm (3.5”)
    • Height
    • 31 mm
    • Width
    • 120 mm
    • Depth
    • 206 mm
  • Specials
    • Fan
    • No
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C14 - cold device socket (m)
    • Power supply, on device
    • EF - French + protective contact CEE 7/7
    • Low-voltage connection
    • DIN 4-pol