reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0244 :: 2.5" enclosure, SATA HDD > USB 3.1

Item-No.: LOGILINK UA0244
€26,95
Category of goods: 0


LogiLink USB 3.1, 2.5er SATA HDD/SSD Gehäuse

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.1
    • Internal
    • SATA
    • Transfer rate
    • 10000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Accessory
    • USB 3.1 cable, quick-start guide
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 134 mm
    • Width
    • 85 mm
    • Height
    • 14 mm
  • Interfaces
    • USB
    • USB 3.1
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.092 kg

External aluminium housing from LogiLink for the installation and operation of 2.5" SATA hard disks. Standardised size. Compatible with all notebook hard disks and SSDs. Connected to the PC or notebook via the fast USB 3.1 Super Speed interface. USB stands for Universal Serial Bus, and version 3.1 operates at a transfer rate of up to 10 Gbps. Very easy to connect and the device is automatically detected by modern operating systems.

Details:
  • External USB 3.1 hard disk housing

  • Suitable for 2.5" SATA HDD/SSD

  • Backwards compatible with USB 3.0/2.0/1.1

  • Transfer rate: up to 10 Gbps

  • High-grade aluminium enclosure

  • Compatible with Windows XP/Vista/7/8/8.1, MAC OS 10.7 or higher, Linux Ubuntu 10.4 or higher, Kernel 2.6.38 or higher

  • Hot plug and plug and play

  • Size: 134 x 85 x 14 mm

  • Weight: 92 g

  • Colour: black




Manufacturer : LOGILINK
Factory number : UA0244
Package weight : 0.185 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.1
    • Internal
    • SATA
    • Transfer rate
    • 10000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Accessory
    • USB 3.1 cable, quick-start guide
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 134 mm
    • Width
    • 85 mm
    • Height
    • 14 mm
  • Interfaces
    • USB
    • USB 3.1
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.092 kg
Datasheet/manual