reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0115 :: External USB 3.0 HDD case, SATA 2.5", aluminium, black

Item-No.: LOGILINK UA0115
€12,95
Category of goods: 0

LogiLink UA0115, 2.5", USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 12.5 mm design height
    • Type
    • Hard drive casing
    • Assembly
    • External
    • Technology
    • Plug & play
    • Colour
    • Black
    • Material
    • Aluminium
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • Interfaces
    • USB
    • USB 3.0

External aluminium housing from LogiLink for the installation and operation of 2.5-inch S-ATA hard disks up to 12.5 mm in height. Standardised size. Compatible with all notebook hard disks. Connected to the PC or notebook via the fast USB 3.0 Super Speed interface. USB stands for Universal Serial Bus and operates at a transfer rate of up to 5 Gbps. Very easy to connect and the device is automatically detected by modern operating systems.

Details:
• External USB 3.0 hard disk housing
• Suitable for 2.5" SATA HDDs up to 12.5 mm in height
• Backwards compatible with USB 2.0/1.1
• Transfer rate: up to 5 Gbps
• High-grade aluminium enclosure
• Hot plug and plug and play
• No driver installation
• USB 3.0 connection cable included
• Colour: black



Manufacturer : LOGILINK
Factory number : UA0115
Package weight : 0.273 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 12.5 mm design height
    • Type
    • Hard drive casing
    • Assembly
    • External
    • Technology
    • Plug & play
    • Colour
    • Black
    • Material
    • Aluminium
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • Interfaces
    • USB
    • USB 3.0
Datasheet/manual