reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0106A :: External USB 3.0 HDD case, SATA 2.5", aluminium, silver

Item-No.: LOGILINK UA0106A
Colour:

€8,95
Category of goods: 0

LOGILINK UA0106A

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • Type
    • Hard drive casing
    • Assembly
    • External
    • Technology
    • Plug & play
    • Colour
    • Silver
    • Material
    • Aluminium, plastic
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes

External aluminium housing from LogiLink for the installation and operation of 6.35-cm (2.5-inch) S-ATA hard disks.

Standardised size. Compatible with all notebook hard disks. Connected to the PC or notebook via the fast USB 3.0 Super Speed interface.
Very easy to connect and the device is automatically detected by modern operating systems.

• External USB 3.0 hard disk housing
• Suitable for 6.35 cm (2.5") SATA HDDs
• Transfer rate: up to 5 Gbps
• Backwards compatible with USB 2.0, 1.1
• High-grade aluminium enclosure
• Hot plug and plug and play capabilities
• No driver installation
• USB 3.0 connection cable



Manufacturer : LOGILINK
Factory number : UA0106A
Package weight : 0.192 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • Type
    • Hard drive casing
    • Assembly
    • External
    • Technology
    • Plug & play
    • Colour
    • Silver
    • Material
    • Aluminium, plastic
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Yes
Datasheet/manual