reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK UA0041B :: External 6.4-cm (2.5") HDD SATA enclosure, aluminium

Item-No.: LOGILINK UA0041B
€4,50
Category of goods: 0


LOGILINK UA0041B

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 2.0
    • Internal
    • SATA
    • Transfer rate
    • 480 (USB)
  • General
    • HDD
    • SATA
    • Type
    • Hard drive casing
    • Assembly
    • External
    • Technology
    • Plug & play
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Accessory
    • USB cable, manual
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 165 mm
    • Width
    • 76 mm
    • Height
    • 13 mm
  • Interfaces
    • USB
    • USB 2.0
    • SATA
    • Yes
  • Weights
    • Weight
    • 0.5 kg

External 6.4-cm SATA hard disk housing

External aluminium housing from LogiLink for the installation and operation of 6.4-cm (2.5-inch) S-ATA hard disks.
Standardised size. Compatible with all notebook hard disks.
Connected to the PC or notebook via a USB 2.0 interface.
Very easy to connect and the device is automatically detected by modern operating systems.

• External hard disk housing
• Supports large hard disk sizes
• Connected via USB 2.0
• Transfer rate: 480 Mbps
• Aluminium housing
• Supports hot plugin or plug and play
• USB connection cable included in delivery

-- Hard disk not included --



Manufacturer : LOGILINK
Factory number : UA0041B
Package weight : 0.208 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 2.0
    • Internal
    • SATA
    • Transfer rate
    • 480 (USB)
  • General
    • HDD
    • SATA
    • Type
    • Hard drive casing
    • Assembly
    • External
    • Technology
    • Plug & play
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Accessory
    • USB cable, manual
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 165 mm
    • Width
    • 76 mm
    • Height
    • 13 mm
  • Interfaces
    • USB
    • USB 2.0
    • SATA
    • Yes
  • Weights
    • Weight
    • 0.5 kg
Datasheet/manual