reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IT88884065 :: USB HDD-Key-Case

Item-No.: IT88884065
€19,50
Category of goods: 0


Argus GD-25LK01 HDD-Key-Case

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard disk housing + SATA adapter
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Silver/black
    • Illumination
    • Status LED
    • Material
    • Plastic
    • Accessory
    • USB cable
    • Design
    • Retail
  • Specials
    • Specification
    • AES 256-bit hardware encryption
    • Fan
    • No
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 125 mm
    • Width
    • 75 mm
    • Height
    • 15 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
Argus GD-25LK01 - Protects your private data from unauthorized access!

The external 2.5" HDD-Case Argus GD-25LK01 convinces due to its compact and screwless construction and is a real eye-catcher thanks to the valuable design.

The integrated AES 256-bit hardware encryption and the attendant keypad allow to protect the 2.5" HDD with your personalized code and prevents unauthorized access. Your private data on the 2.5" HDD will only be accessible in combination of Argus GD-25LK01 and your customized password.



Manufacturer : INTER-TECH
Factory number : 88884065
Package weight : 0.189 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard disk housing + SATA adapter
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Silver/black
    • Illumination
    • Status LED
    • Material
    • Plastic
    • Accessory
    • USB cable
    • Design
    • Retail
  • Specials
    • Specification
    • AES 256-bit hardware encryption
    • Fan
    • No
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 125 mm
    • Width
    • 75 mm
    • Height
    • 15 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal