reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IT88884056 :: External HDD SATA enclosure, USB 3.0

Item-No.: IT88884056
€9,90
Category of goods: 0


Inter-Tech Veloce GD-25612, 2.5", USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Accessory
    • USB cable, manual, carrying case
    • System requirements
    • Win 2000, XP, Vista, 7, 8, MAC
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 132 mm
    • Width
    • 78 mm
    • Height
    • 13 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No

The GD-25612 is equipped as standard with a high-speed USB 3.0 port and ensures a data transfer rate of up to 5 Gbit/s. Fast and secure, state-of-the-art data transfer ensures complaints are a thing of the past.
The housing is made from solid, brushed aluminium and thus offers both excellent protection from external influences and works as a visual highlight.

A case is included and provides additional protection for when you are out and about.

• Hard drive size: 2.5" SATA I-II, max. 4TB, max. 9.5 mm height
• Max. data transfer rate: 5 Gbit/s
• Plug 'n' play
• Material: aluminium
• Dimensions (H/W/D): 78 x 13 x 132 mm
• LED indicators: micro LEDs for power and HDD activity
• Supported operating systems: Win 2000, XP, Vista, 7, 8, MAC OS 9.1 or higher, Linux 2.4.x
• Power supply: via USB port
• Warranty: 24 months



Manufacturer : INTER-TECH
Factory number : 88884056
Package weight : 0.205 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Accessory
    • USB cable, manual, carrying case
    • System requirements
    • Win 2000, XP, Vista, 7, 8, MAC
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 132 mm
    • Width
    • 78 mm
    • Height
    • 13 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
Datasheet/manual