reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-AC603A-U3 :: External HDD housing, SATA 2.5" to USB 3.0


USB Adapter SATA 2,5 zu USB 3.0 inkl. Box

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard disk housing + SATA adapter
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • White
    • Illumination
    • Status LED
    • Material
    • Plastic
    • Accessory
    • USB cable
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 123 mm
    • Width
    • 78 mm
    • Height
    • 17 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.06 kg

Adapter and housing or housing and adapter?

ICY BOX IB-AC603a-U3 for a 2.5 SATA hard drive consists of an adapter SATA to USB 3.0 with power supply and a plastic housing.
You can use both individually or together. The adapter connects the hard drive directly to a computer, media player or similar. When using the hard disk, the plastic box also accommodates the adapter.
Otherwise it can be used for dust-protective storage of a 2.5 hard drive.

• Supports 2.5" SATA hard disks
• Including hard drive protection box
• Plug & Play and Hot Swap
• Backwards compatible with USB 2.0/1.1

Package contents:
• 1x IB-AC603A-U3 (USB 3.0 to SATA adapter)
• 1x hard drive protection box
• 1x Operating manual



Manufacturer : ICYBOX
Factory number : 70634
Package weight : 0.103 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard disk housing + SATA adapter
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • White
    • Illumination
    • Status LED
    • Material
    • Plastic
    • Accessory
    • USB cable
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 123 mm
    • Width
    • 78 mm
    • Height
    • 17 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.06 kg
Datasheet/manual