reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-AC603-U31 :: 2.5" adapter SATA HDD/SSD > USB 3.1

Item-No.: ICY IB-AC603-U31
€19,90
Category of goods: 0

ICY BOX IB-AC603-U31 HDD Adapter USB 3.1

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.1
    • Internal
    • SATA
    • Transfer rate
    • 10000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard disk housing + SATA adapter
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • White
    • Illumination
    • Status LED
    • Material
    • Plastic
    • Accessory
    • USB 3.1 cable, quick-start guide
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 70 mm
    • Width
    • 17 mm
    • Height
    • 10 mm
  • Interfaces
    • USB
    • USB 3.1
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.074 kg

Adapter for a new generation
ICY box IB-AC603-U31 for a 2.5-inch SATA hard drive/SSD, SATA III consists of an adapter to USB 3.1 and power supply and a plastic housing. You can use both individually or together. With the USB 3.1 cable, the adapter can be connected directly to a USB 3.1 enabled computer, media player or similar to achieve higher data transfer speeds than ever before. When using the hard disk, the plastic box also accommodates the adapter. Without the adapter, it can be used for dust-protective storage of a 2.5" -SSD/hard drive.

Key features
  • USB 3.1 adapter cable including hard drive protection box

  • USB 3.1 connection up to 10 Gbit/s

  • LED for operation and disk access

  • Hard drive height up to 9.5 mm, limitless capacity

  • Backwards compatible with USB 3.0/2.0/1.1

  • Supports: Windows & Mac OS

  • Plug & Play and hot swap

  • Tool-free installation of SSD/hard drives


  • Details:
      Colour: white

    • Material: Plastic

    • Hard drive connection: 1x 2.5" SATA I/II/III 6 Gbit/s

    • Hard drive height: up to 9.5 mm

    • Hard drive capacity: No capacity limitation

    • External data interface: 1x USB 3.1 (Gen 2)

    • USB Cable Connection: USB micro-B (adapter) to USB Type-A (Host PC)

    • Transfer rate: USB 3.1 up to 10 Gbit/s

    • Hot Swap: Yes

    • Plug & Play: Yes

    • Processor: ASM 1351

    • Operating system: Windows & Mac OS

    • LED: operation and disk access

    • Power connection: power supply via USB




    Manufacturer : ICYBOX
    Factory number : 70631
    Package weight : 0.109 kg
    RoHS : conform
    Technical information
    • Implementation
      • External
      • USB 3.1
      • Internal
      • SATA
      • Transfer rate
      • 10000 (USB)
    • General
      • HDD
      • Up to 9.5 mm design height
      • Type
      • Hard disk housing + SATA adapter
      • Power supply
      • No
      • Assembly
      • External
      • Technology
      • Host-powered
      • Colour
      • White
      • Illumination
      • Status LED
      • Material
      • Plastic
      • Accessory
      • USB 3.1 cable, quick-start guide
      • Design
      • Retail
    • Measures
      • Format
      • 6.4 cm (2.5”)
      • Length
      • 70 mm
      • Width
      • 17 mm
      • Height
      • 10 mm
    • Interfaces
      • USB
      • USB 3.1
      • SATA
      • Internal
    • Specials
      • Fan
      • No
    • Weights
      • Weight
      • 0.074 kg
    Datasheet/manual