reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-273STU3 :: External HDD housing, SATA 2.5 to USB 3.0

Item-No.: ICY IB-273STU3
€13,80
Category of goods: 0


Icy Box IB-273StU3-B, 2.5", USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Accessory
    • Cable, bag
    • System requirements
    • Windows, Mac and Linux
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 130 mm
    • Width
    • 80 mm
    • Height
    • 14 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.085 kg

External 2.5 housing for SATA HDD/SSD with USB 3.0 port. Particularly simple and stylish design.

• Stylish blue illuminated LED ring displays operation and hard drive access
• External data interface: 1x USB 3.0
• Backwards compatible with USB 2.0 and 1.1
• Transfer rate: USB 3.0 up to 5 Gbit/s
• Operating systems supported: Windows, Mac and Linux
• Hard drive height up to 9.5 mm, limitless capacity
• Plug & Play and Hot Swap



Manufacturer : ICYBOX
Factory number : 20301
Package weight : 0.215 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Accessory
    • Cable, bag
    • System requirements
    • Windows, Mac and Linux
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 130 mm
    • Width
    • 80 mm
    • Height
    • 14 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.085 kg
Datasheet/manual