reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-242U2 :: External HDD housing, SATA 2.5 to USB 2.0

Item-No.: ICY IB-242U2
€9,90
Category of goods: 0


Icy Box IB-242U2, 2.5", USB 2.0

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 2.0
    • Internal
    • SATA
    • Transfer rate
    • 480 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard disk housing + SATA adapter
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • alu
    • Illumination
    • Status LED
    • Material
    • Aluminium
    • Accessory
    • USB cable, screwdriver, screws
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 130 mm
    • Width
    • 78 mm
    • Height
    • 13 mm
  • Interfaces
    • USB
    • USB 2.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.082 kg

The USB 2.0 hard disk housing in elegant quality aluminium

This external housing for 2.5" HDDs or SSDs is not only practical and secure for data but is also stylish. USB 2.0 is still widely used and is found as a common device interface in many IT products. But even if your device already has USB 3.0, you can use this USB-backward-compatible external housing. Your hard disk can be connected via SATA I/II or III, has whatever capacity you require and can be used in the housing with Plug & Play and HotSwap.

Well protected
The aluminium housing accepts HDDs or SSDs up to a height of 9.5 mm and, despite its low weight, can withstand serious damage.

Well connected
The USB 2.0 data cable supplied is robust in terms of its bending capabilities, which ensures data can be transferred without interference. The housing has the appropriate USB 2.0 type-A socket and can transfer data at a speed of up to 480 Mbit/s. Power is supplied via USB.

Well informed
The IB-242U2 can be used independently of operations. In addition to the USB 2.0 socket, there is also a recessed LED that keeps you informed about the activity status of your hard disk. A blue light indicates that the housing has a power supply and a blue flashing light indicates that the hard disk is currently being accessed.



Manufacturer : ICYBOX
Factory number : 20246
Package weight : 0.181 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 2.0
    • Internal
    • SATA
    • Transfer rate
    • 480 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard disk housing + SATA adapter
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • alu
    • Illumination
    • Status LED
    • Material
    • Aluminium
    • Accessory
    • USB cable, screwdriver, screws
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 130 mm
    • Width
    • 78 mm
    • Height
    • 13 mm
  • Interfaces
    • USB
    • USB 2.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.082 kg
Datasheet/manual