reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-234-U31 :: 2.5 housing SATA HDD > USB 3.1

Item-No.: ICY IB-234-U31
€22,90
Category of goods: 0


Icy Box IB-234-U31, 2.5", USB 3.1

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.1
    • Internal
    • SATA
    • Transfer rate
    • 10000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Silver/black
    • Illumination
    • Status LED
    • Material
    • Aluminium, plastic
    • Accessory
    • USB 3.1 cable, quick-start guide
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 120 mm
    • Width
    • 75 mm
    • Height
    • 12 mm
  • Interfaces
    • USB
    • USB 3.1
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.047 kg

New technology and elegance

The IB-234-U31 looks good and delivers on what it promises. Brushed aluminium, and the new USB 3.1 connector give it a unique look and the transfer rate that is second to none. Lightweight, easy to handle and looks great on any desk.

Key Features:
  • Adapter for 2.5” SATA SSD or hard drive to USB 3.1

  • Aluminium housing cover with brushed finish

  • USB 3.1 connection up to 10 Gbit/s

  • Backwards compatible with USB 3.0/2.0/1.1

  • Supports: Windows & Mac OS

  • Tool-free installation of SSD/hard drives with one-click cover


  • Details:
    • Colour: Silver/black>
    • C

    • Material: aluminium + plastic

    • Hard disk size (inches): 2.5”

    • Disk Size (cm): 6.35 cm

    • Hard drive connection: 1x 2,5” SATA I/II/III 6 Gbit/s

    • Hard drive height: Up to 9.5 mm

    • Hard drive capacity: No capacity limitation

    • Hot Swap: Yes

    • Plug & Play: Yes

    • External data interface: 1x USB 3.1 (Gen 2)

    • Transfer rate: USB 3.1 up to 10 Gbit/s

    • LED: Operation and disk access

    • Power supply: Via USB interface

    • Package contents:: IB-234-U31, USB 3.1 cable, Quick Start Guide




    Manufacturer : ICYBOX
    Factory number : 20244
    Package weight : 0.147 kg
    RoHS : conform
    Technical information
    • Implementation
      • External
      • USB 3.1
      • Internal
      • SATA
      • Transfer rate
      • 10000 (USB)
    • General
      • HDD
      • Up to 9.5 mm design height
      • Type
      • Hard drive casing
      • Power supply
      • No
      • Assembly
      • External
      • Technology
      • Host-powered
      • Colour
      • Silver/black
      • Illumination
      • Status LED
      • Material
      • Aluminium, plastic
      • Accessory
      • USB 3.1 cable, quick-start guide
      • Design
      • Retail
    • Measures
      • Format
      • 6.4 cm (2.5”)
      • Length
      • 120 mm
      • Width
      • 75 mm
      • Height
      • 12 mm
    • Interfaces
      • USB
      • USB 3.1
      • SATA
      • Internal
    • Specials
      • Fan
      • No
    • Weights
      • Weight
      • 0.047 kg
    Datasheet/manual