reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-233U3-B :: External enclosure for 2.5" SATA HDD/SSD

Item-No.: ICY IB-233U3-B
€13,80
Category of goods: 0


Icy Box IB-233U3-B, 2.5", USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Aluminium, silicone
    • Accessory
    • USB cable
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 135 mm
    • Width
    • 86 mm
    • Height
    • 16 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.078 kg
Black always looks good

The IB-233U3-B presents itself as an elegant black 2.5" enclosure surrounded by a matching silicone sleeve. But the inner values dont fall short of anything. USB 3.0 with UASP support to make data transfer very fast and connecting the enclosure is easy play.

  • External enclosure for 2.5" HDDs and SSDs
  • USB 3.0 Host interface up to 5 Gbit/s with UASP support
  • New chipset supports SATA III
  • Toolless HDD installation
  • LED for power and HDD access
  • HDD up to 9.5 mm height, capacity no limit
  • Supports Windows & Mac
  • Plug & Play and Hot Swap
  • Including silicone protection sleeve


If high-quality plastic and aluminum form a connection, you have the best of two worlds. The low weight of the plastic and the good thermal conductivity of aluminum ensure that with all the aesthetics, the functionality of the enclosure is not lost. Using the SATA III, USB 3.0 and UASP support the data is transferred faster from A to B than ever before. The USB 3.0 port can come up with up to 5 Gbit/s and UASP gives it some additional speed points, well done. The slender silicone frame makes for a for a great stability and it dampens impact damage and thus protects the hard drive in addition. The circular LED constantly informes about power connection or the HDD access. Hot Swap and Plug & Play allow users to seamlessly connect the enclosure to any device.



Manufacturer : ICYBOX
Factory number : 21243
Package weight : 0.225 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Aluminium, silicone
    • Accessory
    • USB cable
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 135 mm
    • Width
    • 86 mm
    • Height
    • 16 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.078 kg
Datasheet/manual