reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-231STU3-G :: External HDD housing, SATA 2.5" to USB 3.0

Item-No.: ICY IB-231STU3-G
€15,80
Category of goods: 0


Icy Box IB-231StU3-G, 2.5, USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • alu
    • Illumination
    • Status LED
    • Material
    • Aluminium
    • Accessory
    • Cable, bag
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 131 mm
    • Width
    • 85 mm
    • Height
    • 16 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.102 kg

Particularly refined hard drive housing

Black is beautiful! In particular, if it is brushed aluminium in the usual ICY-BOX quality. The CY BOX IB-231StU3S-G just loves data of any kind in the form of a 2.5” SATA hard drive of any size. The hard drive housing is not only robust, and therefore suitable for carrying around, it also looks great when stationary.
The ICY BOX can be connected to any device using high speed USB 3.0. This means e.g. computer media player, Smartphone, stereos or modern TVs can be supplied directly with data.
Ideal for taking your music, pictures, or movie collection directly with you to your friends or acquaintances.

• Housing made from brushed aluminium
• USB 3.0 port 5 Mbit/s
• LED for operation and hard drive access
• Hard drive height up to 9.5 mm
• Limitless capacity
• Plug & Play and Hot Swap
• Includes USB 3.0 cable and carry case

Package contents:
• 1x IB-231STU3-G
• 1x USB 3.0 cable
• 1x Carrying case
• 1x Screwdriver
• 1x Operating manual



Manufacturer : ICYBOX
Factory number : 20234
Package weight : 0.232 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • alu
    • Illumination
    • Status LED
    • Material
    • Aluminium
    • Accessory
    • Cable, bag
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 131 mm
    • Width
    • 85 mm
    • Height
    • 16 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.102 kg
Datasheet/manual