reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY IB-230STU3G :: EXT. Housing 6.4 cm (2.5”) USB 3.0 / rubber pad


IB-230StU3-G

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Grey
    • Illumination
    • Status LED
    • Material
    • Aluminium
    • Accessory
    • Cable, bag
    • Design
    • Retail
  • Measures
    • Format
    • External
    • Length
    • 133 mm
    • Width
    • 88 mm
    • Height
    • 17 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.17 kg

External enclosure for 6.4cm (2,5”) SATA hard drives with USB 3.0 port

• Aluminium housing with integrated knock and vibration protection made of rubber
• Suitable for 6.4 cm (2.5”) SATA hard disks up to 9.5 mm construction height
• USB 3.0 up to 5 Gbit/s
• Backwards compatible with USB2.0 1.1
• LED for operation and hard drive activity
• Limitless hard drive capacity
• Supports: Windows XP/Vista/7
• Plug & Play and Hot Swap

Hard drive housing with Soft Skills
Hard and cool exterior: aluminium housing with polished surface.
Inside, the 6.4 cm (2.5”) SATA hard disk is protected against knocks and vibrations by means of rubber mounts. USB 3.0 provides fast speed.

IB-230STU3-G also works (via a USB 3.0 cable or USB2.0 cable) with computer/Notebook with USB 2.0 /1.1 interfaces.
You can upgrade your computer / notebook to USB 3.0 with a USB 3.0 expansion card (e.g. ICY BOX IB-AC604/605).
USB 3.0 has 10 times more bandwidth than USB2.0 (5Gbit/s to 480 Mbit/s) and thus theoretically 10 times transfer rate.
In practice, the transfer rate is limited by the slower SATA interface on the hard drive 3 Gbit/s).
This means that the USB 3.0 interface has fully exploited the speed of the current SATA hard drive.

Package contents: 1x IB-230StU3-G, 1x carrying bag, 1x USB 3.0 cable, 1x screwdriver, 1x manual



Manufacturer : ICYBOX
Factory number : 20230
Package weight : 0.358 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • Grey
    • Illumination
    • Status LED
    • Material
    • Aluminium
    • Accessory
    • Cable, bag
    • Design
    • Retail
  • Measures
    • Format
    • External
    • Length
    • 133 mm
    • Width
    • 88 mm
    • Height
    • 17 mm
  • Interfaces
    • USB
    • USB 3.0
    • SATA
    • Internal
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.17 kg