reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ICY BOX 220U-WH :: Raidsonic IB-220U - WH external 6.4 cm (2.5") IDE USB

Item-No.: ICY BOX 220U-WH
€14,50
Category of goods: 0

Raidsonic ICY Box 220U-WH

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 2.0
    • Internal
    • IDE
    • Transfer rate
    • 480 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • White
    • Illumination
    • Status LED
    • Accessory
    • Y USB cable, bag
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 137 mm
    • Width
    • 80 mm
    • Height
    • 12 mm
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.07 kg

External aluminium housing for 6.4 cm (2.5 ") hard drives
  • Display with blue back-lighting for status and operating display

  • Classy design in a handy format

  • 2.5” PATA HDD (up to 9.5 mm height)

  • Interface: USB2.0

  • Real-time Hot Swap, Plug & Play

  • Power and HDD access LED

  • Up to 480Mb/s data transfer rate

  • USB powered, no power supply unit required

  • Accessories: Y-type USB cable, faux leather pouch, lid fixing screws




Manufacturer : ICYBOX
Factory number : 20220
Package weight : 0.327 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 2.0
    • Internal
    • IDE
    • Transfer rate
    • 480 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Power supply
    • No
    • Assembly
    • External
    • Technology
    • Host-powered
    • Colour
    • White
    • Illumination
    • Status LED
    • Accessory
    • Y USB cable, bag
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
    • Length
    • 137 mm
    • Width
    • 80 mm
    • Height
    • 12 mm
  • Specials
    • Fan
    • No
  • Weights
    • Weight
    • 0.07 kg
Datasheet/manual