reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FANTEC 225U3-6G :: FANTEC 225U3-6G ext. housing USB 3.0

Item-No.: FANTEC 225U3-6G
Colour:

€13,85
Category of goods: 0

Fantec 225U3-6G, 2.5", USB 3.0

  • Product Description
  • Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Assembly
    • External
    • Technology
    • Plug & play
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Aluminium
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • Interfaces
    • USB
    • USB 3.0

2.5 inch SATA 6G hard drive housing with USB 3.0

The FANTEC 225U3-6G is a compact, mobile 2.5 inch hard drive housing made of aluminium.
No additional power supply unit is needed to operate the hard drive. Power is supplied via the USB 3.0 port.

• Suitable for 2.5 inch (6.35 cm) SATA 1/2/3 hard drives and SSDs up to a height of 9.5 mm (max. 2 TB)
• Full support for SATA 3/SATA 6G hard drives (much faster speeds than for normal housings are possible depending on the hard drive in use!)
• USB 3.0 port
• Data transfer rate up to 5 Gbit/s
• LED to display operation and access
• No power supply unit needed for operation
• Robust aluminium housing
• Small, lightweight and compact - ideal when you're on the go



Manufacturer : FANTEC
Factory number : 1661
Package weight : 0.229 kg
RoHS : conform
Technical information
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
    • Transfer rate
    • 5000 (USB)
  • General
    • HDD
    • Up to 9.5 mm design height
    • Type
    • Hard drive casing
    • Assembly
    • External
    • Technology
    • Plug & play
    • Colour
    • Black
    • Illumination
    • Status LED
    • Material
    • Aluminium
    • Design
    • Retail
  • Measures
    • Format
    • 6.4 cm (2.5”)
  • Interfaces
    • USB
    • USB 3.0
Datasheet/manual